SQCB7M270FAH6A vs SQCB7M270FAJ1A feature comparison

SQCB7M270FAH6A Kyocera AVX Components

Buy Now Datasheet

SQCB7M270FAJ1A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.676 mm 1.676 mm
JESD-609 Code e2 e0
Length 2.79 mm 2.79 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare SQCB7M270FAH6A with alternatives

Compare SQCB7M270FAJ1A with alternatives