Part Details for SQCB7M270FAH6A by Kyocera AVX Components
Overview of SQCB7M270FAH6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCB7M270FAH6A
SQCB7M270FAH6A CAD Models
SQCB7M270FAH6A Part Data Attributes
|
SQCB7M270FAH6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCB7M270FAH6A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e2 | |
Length | 2.79 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 2.79 mm |
Alternate Parts for SQCB7M270FAH6A
This table gives cross-reference parts and alternative options found for SQCB7M270FAH6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB7M270FAH6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQCB7M270FAJ6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAJ6A |
SQCB7M270FAHWE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAHWE |
SQCB7M270FAHME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAHME |
SQCB7M270FAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAT1A |
SQCB7M270FA7WE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FA7WE |
SQCB7M270FAT6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAT6A |
SQCB7M270FA71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FA71A |
SQCB7M270FAJ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAJ1A |
SQCB7M270FAH1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 90ppm/Cel TC, 0.000027uF, 1111 | SQCB7M270FAH6A vs SQCB7M270FAH1A |