SQ24T10050-NDAHG vs VI-LC10-MY feature comparison

SQ24T10050-NDAHG Bel Fuse

Buy Now Datasheet

VI-LC10-MY Vicor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC VICOR CORP
Package Description DMA, MODULE,8LEAD,2 ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Efficiency (Main Output) 86%
Input Voltage-Max 36 V 32 V
Input Voltage-Min 18 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P8 R-XXMA-X10
JESD-609 Code e3 e0
Length 58.42 mm 219.2 mm
Line Regulation-Max 0.00025% 0.2%
Load Regulation-Max 0.1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 10 A
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Equivalence Code MODULE,8LEAD,2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.028 Vrms
Seated Height-Max 10.57 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Width 22.76 mm 64.5 mm
Base Number Matches 1 5
Pbfree Code No
Part Package Code MODULE
Qualification Status Not Qualified

Compare SQ24T10050-NDAHG with alternatives

Compare VI-LC10-MY with alternatives