Part Details for SQ24T10050-NDAHG by Bel Fuse
Overview of SQ24T10050-NDAHG by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQ24T10050-NDAHG
SQ24T10050-NDAHG CAD Models
SQ24T10050-NDAHG Part Data Attributes
|
SQ24T10050-NDAHG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ24T10050-NDAHG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | DMA, MODULE,8LEAD,2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.00025% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.028 Vrms | |
Seated Height-Max | 10.57 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24T10050-NDAHG
This table gives cross-reference parts and alternative options found for SQ24T10050-NDAHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24T10050-NDAHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24T10050-NCAH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-NDAHG vs SQ24T10050-NCAH |
ASQ24T10050-NBB0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | SQ24T10050-NDAHG vs ASQ24T10050-NBB0G |
VE-LCW0-IY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | SQ24T10050-NDAHG vs VE-LCW0-IY |
SQ24T10050-NBCH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-NDAHG vs SQ24T10050-NBCH |
MT050-024-05M-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | SQ24T10050-NDAHG vs MT050-024-05M-NOP |
SQ24T10050-NAAH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-NDAHG vs SQ24T10050-NAAH |
SQ24T10050-PECHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-NDAHG vs SQ24T10050-PECHG |
S24C5C50BL2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-7 | Vicor Corporation | SQ24T10050-NDAHG vs S24C5C50BL2 |
ASQ24T10050-NAA0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | SQ24T10050-NDAHG vs ASQ24T10050-NAA0G |
SQ24T10050-PCAH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-NDAHG vs SQ24T10050-PCAH |