SPX5205M5-3-3-L/TR vs LP2985IM5-3.3/NOPB feature comparison

SPX5205M5-3-3-L/TR Exar Corporation

Buy Now Datasheet

LP2985IM5-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.575 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Voltage1-Max 3.366 V 3.432 V
Output Voltage1-Min 3.234 V 3.168 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.22 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Line Regulation-Max 0.0124%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Nom 3.3 V
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 4%

Compare SPX5205M5-3-3-L/TR with alternatives

Compare LP2985IM5-3.3/NOPB with alternatives