SPX5205M5-3-3-L/TR vs MAX8878EUK33+T feature comparison

SPX5205M5-3-3-L/TR MaxLinear Inc

Buy Now Datasheet

MAX8878EUK33+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXLINEAR INC MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.12 V
Input Voltage-Max 16 V 6.5 V
Input Voltage-Min 2.5 V 3.4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.201 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.625 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Adjustability FIXED
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.0153%
Load Regulation-Max 0.158%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Nom 3.3 V
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%

Compare SPX5205M5-3-3-L/TR with alternatives

Compare MAX8878EUK33+T with alternatives