SPX432N/TR vs LMV431IZ feature comparison

SPX432N/TR Sipex Corporation

Buy Now Datasheet

LMV431IZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ROCHESTER ELECTRONICS LLC
Package Description TO-92, 3 PIN PLASTIC, TO-92, 3 PIN
Reach Compliance Code unknown unknown
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-XBCY-W3 O-PBCY-W3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.2524 V 1.278 V
Output Voltage-Min 1.2276 V 1.202 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V 30 V
Supply Voltage-Min (Vsup) 1.24 V 1.24 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 129.032 ppm/°C
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1%
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 6 V
Time@Peak Reflow Temperature-Max (s) 40

Compare SPX432N/TR with alternatives