SPX432M-L/TR
vs
LMV431AIMFX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAXLINEAR INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
GREEN, SOT-23, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
ADJUSTABLE OUTPUT VOLTAGE TO 30V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.2524 V
1.252 V
Output Voltage-Min
1.2276 V
1.228 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Supply Voltage-Max (Vsup)
18 V
30 V
Supply Voltage-Min (Vsup)
1.24 V
1.24 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
138 ppm/°C
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trim/Adjustable Output
YES
YES
Width
1.3 mm
1.3 mm
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
Output Current-Max
0.015 A
Supply Voltage-Nom (Vsup)
6 V
Technology
BIPOLAR
Voltage Tolerance-Max
1%
Compare SPX432M-L/TR with alternatives
Compare LMV431AIMFX/NOPB with alternatives