SPX4040AN-L-2.5 vs TS4040DIAP-2.5 feature comparison

SPX4040AN-L-2.5 Sipex Corporation

Buy Now Datasheet

TS4040DIAP-2.5 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP STMICROELECTRONICS
Package Description TO-92, SIP3,.1,50 TO-92,
Reach Compliance Code unknown unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5125 V 2.549 V
Output Voltage-Min 2.4875 V 2.451 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5%
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SPX4040AN-L-2.5 with alternatives

Compare TS4040DIAP-2.5 with alternatives