SPX4040AN-L-2.5/TR vs LM4040AIZ-2.5 feature comparison

SPX4040AN-L-2.5/TR Exar Corporation

Buy Now Datasheet

LM4040AIZ-2.5 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-XBCY-W3
JESD-609 Code e3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.5125 V
Output Voltage-Min 2.4875 V
Output Voltage-Nom 2.5 V
Package Body Material UNSPECIFIED
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.5%
Base Number Matches 2 5

Compare SPX4040AN-L-2.5/TR with alternatives