SPX3940AT-3.3-L/TR
vs
MIC39300-2.5WU-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXLINEAR INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-263,
TO-263, SMSIP3H,.55TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.55 V
0.55 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
4.3 V
2.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.16 mm
10.363 mm
Load Regulation-Max
0.0495%
0.025%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
3
3
Output Voltage1-Max
3.383 V
2.55 V
Output Voltage1-Min
3.217 V
2.45 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
4.902 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.017 mm
8.7805 mm
Base Number Matches
3
1
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
0.385 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.0125%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Nom
2.5 V
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare SPX3940AT-3.3-L/TR with alternatives
Compare MIC39300-2.5WU-TR with alternatives