SPX3940AM3-2.5/TR vs LT1963EST-2.5#TRPBF feature comparison

SPX3940AM3-2.5/TR Sipex Corporation

Buy Now Datasheet

LT1963EST-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description SOT-223, 4 PIN SOT-223, 3 PIN
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.55 V 0.55 V
Input Voltage-Max 16 V 20 V
Input Voltage-Min 3.5 V 3 V
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e0 e3
Length 6.5024 mm 6.505 mm
Load Regulation-Max 0.0375% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 3
Output Voltage1-Max 2.563 V 2.575 V
Output Voltage1-Min 2.437 V 2.412 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.505 mm 3.505 mm
Base Number Matches 1 2
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1630
Samacsys Manufacturer Analog Devices
Adjustability FIXED
Dropout Voltage1-Nom 0.34 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.01%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Nom 2.5 V
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.5%

Compare SPX3940AM3-2.5/TR with alternatives

Compare LT1963EST-2.5#TRPBF with alternatives