LT1963EST-2.5#TRPBF vs LT1963EST-2.5#PBF feature comparison

LT1963EST-2.5#TRPBF Linear Technology

Buy Now Datasheet

LT1963EST-2.5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description SOT-223, 3 PIN SOT-223, 3 PIN
Pin Count 3 3
Manufacturer Package Code ST ST
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V 0.34 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 6.505 mm 6.505 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.03% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.412 V 2.412 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3.5% 3.5%
Width 3.505 mm 3.505 mm
Base Number Matches 2 2

Compare LT1963EST-2.5#TRPBF with alternatives

Compare LT1963EST-2.5#PBF with alternatives