SPX3819M5-L-5-0 vs AS3819M5-5.0 feature comparison

SPX3819M5-L-5-0 Exar Corporation

Buy Now Datasheet

AS3819M5-5.0 Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP SIPEX CORP
Part Package Code SOIC
Package Description ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN LSSOP,
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer EXAR
Adjustability FIXED
Dropout Voltage1-Max 0.7 V 0.7 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.02%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.4 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Voltage Tolerance-Max 2%

Compare SPX3819M5-L-5-0 with alternatives

Compare AS3819M5-5.0 with alternatives