SPX3819M5-L-5-0
vs
MIC5206-2.5BM5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIPEX CORP
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, MO-178AA, SOT-23, 5 PIN
SOT-23, 5-PIN
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.7 V
0.35 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.6 mm
1.6 mm
Base Number Matches
2
3
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.165 V
Input Voltage Absolute-Max
20 V
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare MIC5206-2.5BM5 with alternatives