SPX3819M5-5.0/TR vs TPS73025DBVR feature comparison

SPX3819M5-5.0/TR Sipex Corporation

Buy Now Datasheet

TPS73025DBVR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description LSSOP, GREEN, PLASTIC, SOT-23, 5 PIN
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.7 V 0.21 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2.5 V 2.71 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 6 V
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Peak Reflow Temperature (Cel) 260
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%

Compare SPX3819M5-5.0/TR with alternatives

Compare TPS73025DBVR with alternatives