SPX2954AT-5.0 vs LM2931AD2T-5R4G feature comparison

SPX2954AT-5.0 Sipex Corporation

Buy Now Datasheet

LM2931AD2T-5R4G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ONSEMI
Package Description TO-263, D2PAK-3
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.5 V 0.6 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e0 e3
Length 10.287 mm 10.02 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.597 mm 4.826 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.616 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.042 mm 9.1945 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 3 LEAD D2PAK
Pin Count 3
Manufacturer Package Code 936-03
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.16 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 26 V
Input Voltage-Min 6 V
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5%

Compare SPX2954AT-5.0 with alternatives

Compare LM2931AD2T-5R4G with alternatives