SPX2954AT-5.0
vs
LM2931ADT-5.0RK
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
MOTOROLA INC
Package Description
TO-263,
TO-252,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.5 V
0.6 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e0
Length
10.287 mm
6.54 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-252
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
2.38 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.616 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Width
9.042 mm
6.16 mm
Base Number Matches
1
3
Part Package Code
TO-252
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
26 V
Input Voltage-Min
6 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Technology
BIPOLAR
Voltage Tolerance-Max
5%
Compare SPX2954AT-5.0 with alternatives
Compare LM2931ADT-5.0RK with alternatives