SPX2940T-L-5.0/TR vs UCC383TDTR-5 feature comparison

SPX2940T-L-5.0/TR MaxLinear Inc

Buy Now Datasheet

UCC383TDTR-5

Part not found

Search for UCC383TDTR-5
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXLINEAR INC
Package Description TO-263,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.55 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Width 9.017 mm
Base Number Matches 1

Compare SPX2940T-L-5.0/TR with alternatives