SPX2940T-L-5.0/TR vs SPX2940T-L-5-0 feature comparison

SPX2940T-L-5.0/TR Sipex Corporation

Buy Now Datasheet

SPX2940T-L-5-0 Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIPEX CORP EXAR CORP
Package Description LEAD FREE, TO-263, 3 PIN TO-263, SMSIP3H,.55TB
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.55 V 0.55 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm 9.015 mm
Base Number Matches 3 1
Part Package Code D2PAK
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 245

Compare SPX2940T-L-5-0 with alternatives