SPX2931N-3-3 vs SPX2931N-3.3 feature comparison

SPX2931N-3-3 Sipex Corporation

Buy Now Datasheet

SPX2931N-3.3 Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.6 V 0.6 V
JESD-30 Code R-PBCY-W3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape RECTANGULAR ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SPX2931N-3-3 with alternatives

Compare SPX2931N-3.3 with alternatives