SPX2931N-3-3
vs
SPX2931AM1-3.0
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
TO-92, 3 PIN
SOT-89, 3 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.6 V
0.6 V
JESD-30 Code
R-PBCY-W3
R-PSSO-F3
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
SINGLE
Base Number Matches
1
2
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-609 Code
e0
Length
4.5 mm
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.12 V
Output Voltage1-Min
2.88 V
Output Voltage1-Nom
3 V
Seated Height-Max
1.6 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.5 mm
Voltage Tolerance-Max
4%
Width
2.445 mm
Compare SPX2931N-3-3 with alternatives