SPX29300T-L-5-0/TR
vs
LX8630-33CP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MAXLINEAR INC
MICROSEMI CORP
Package Description
TO-263,
PLASTIC, TO-220, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Dropout Voltage1-Max
0.7 V
0.6 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T3
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.015 mm
Base Number Matches
2
2
Input Voltage-Max
5.5 V
Input Voltage-Min
3.9 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
3.38 V
Output Voltage1-Min
3.22 V
Output Voltage1-Nom
3.3 V
Technology
BICMOS
Voltage Tolerance-Max
2.4%
Compare SPX29300T-L-5-0/TR with alternatives
Compare LX8630-33CP with alternatives