SPX29300T-L-5-0/TR
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIPEX CORP
SEMTECH CORP
Package Description
LEAD FREE, TO-263AA, 3 PIN
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.7 V
1.5 V
JESD-30 Code
R-PSSO-G3
O-MBFM-P2
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-263
TO-3
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
9.015 mm
Base Number Matches
3
2
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.3 V
Load Regulation-Max
0.02%
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
7.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Voltage Tolerance-Max
2%
Compare LT1083CK-5 with alternatives