SPX2810AT
vs
EZ1085IT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SEMTECH CORP
Package Description
TO-263,
TO-220, SIP3,.1TB
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
1.2 V
1.4 V
Input-Output Voltage Differential-Max
5.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T3
JESD-609 Code
e0
e0
Length
10.16 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.017 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SFM
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.2 V
Line Regulation-Max (%/V)
0.047
Load Regulation-Max(%)
0.4%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
5.7 V
Output Voltage1-Min
1.3 V
Packing Method
TUBE
Technology
BIPOLAR
Compare SPX2810AT with alternatives
Compare EZ1085IT with alternatives