EZ1085IT vs FAN1585AMC feature comparison

EZ1085IT Semtech Corporation

Buy Now Datasheet

FAN1585AMC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM D2PAK
Package Description TO-220, SIP3,.1TB TO-263, SMSIP3H,.55TB
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.15 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.047 0.022
Load Regulation-Max(%) 0.4% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 5 A
Output Voltage1-Max 5.7 V 3.6 V
Output Voltage1-Min 1.3 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
Length 9.97 mm
Seated Height-Max 4.826 mm
Width 9.145 mm

Compare EZ1085IT with alternatives

Compare FAN1585AMC with alternatives