SPX2810AM3-3.3
vs
LT1084CT-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SEMTECH CORP
Package Description
SOP,
TO-220,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
1.2 V
1.5 V
Input Voltage-Max
10 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PDSO-G4
R-PSFM-T3
JESD-609 Code
e0
Length
6.5 mm
Load Regulation-Max
0.0099%
0.048%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOT-223-4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
DUAL
SINGLE
Width
3.5 mm
Base Number Matches
2
1
Part Package Code
SFM
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.3 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
12.24 V
Output Voltage1-Min
11.76 V
Output Voltage1-Nom
12 V
Compare SPX2810AM3-3.3 with alternatives
Compare LT1084CT-12 with alternatives