SPX2810AM3-3.3 vs LMS8117AMP-3.3/NOPB feature comparison

SPX2810AM3-3.3 Sipex Corporation

Buy Now Datasheet

LMS8117AMP-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOT-223, 3 PIN
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 1.2 V 1.25 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.8 V 4.75 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Load Regulation-Max 0.0099% 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223-4 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.5 mm 3.56 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.006%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 3.365 V
Output Voltage1-Min 3.235 V
Output Voltage1-Nom 3.3 V
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%

Compare SPX2810AM3-3.3 with alternatives

Compare LMS8117AMP-3.3/NOPB with alternatives