SPX1582T-3.3
vs
AS1583T-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
SIPEX CORP
Part Package Code
D2PAK
Package Description
TO-263,
TO-263,
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.5 V
1.15 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
3.3 V
3.3 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.287 mm
10.287 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
1.5 A
Output Voltage1-Max
3.432 V
3.432 V
Output Voltage1-Min
3.168 V
3.168 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
4.6 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
4%
Width
9.042 mm
9.04 mm
Base Number Matches
1
1
Rohs Code
No
Compare SPX1582T-3.3 with alternatives
Compare AS1583T-3.3 with alternatives