AS1583T-3.3
vs
LD29300P2T33R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
STMICROELECTRONICS
Package Description
TO-263,
, SMSIP5H,.6,67TB
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
1.15 V
0.7 V
Input Voltage-Max
12 V
13 V
Input Voltage-Min
3.3 V
4.3 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G4
Length
10.287 mm
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
3.432 V
3.366 V
Output Voltage1-Min
3.168 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.6 mm
5.03 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
2%
Width
9.04 mm
9.15 mm
Base Number Matches
2
1
Part Package Code
MODULE
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Number of Outputs
1
Packing Method
TR
Technology
BIPOLAR
Compare AS1583T-3.3 with alternatives
Compare LD29300P2T33R with alternatives