SPX1521R-3.3-L/TR vs SPX1587AT-L-2.5 feature comparison

SPX1521R-3.3-L/TR Exar Corporation

Buy Now Datasheet

SPX1587AT-L-2.5 Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code TO-252 D2PAK
Package Description LEAD FREE, TO-252, 3 PIN TO-263,
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.7 V 1.2 V
Input Voltage-Max 20 V 10 V
Input Voltage-Min 6 V 4.25 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
Length 6.5405 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 3 A
Output Voltage1-Max 3.382 V
Output Voltage1-Min 3.217 V
Output Voltage1-Nom 3.3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.3876 mm 5.08 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.5 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Width 6.096 mm 9.015 mm
Base Number Matches 3 3
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare SPX1521R-3.3-L/TR with alternatives

Compare SPX1587AT-L-2.5 with alternatives