SPX1521R-3.3-L/TR
vs
LT1521CMS8-3.3#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
EXAR CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-252
MSOP
Package Description
LEAD FREE, TO-252, 3 PIN
PLASTIC, MSOP-8
Pin Count
4
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.7 V
0.75 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
6 V
4.3 V
JESD-30 Code
R-PSSO-G2
S-PDSO-G8
Length
6.5405 mm
3 mm
Number of Functions
1
1
Number of Terminals
2
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.382 V
3.4 V
Output Voltage1-Min
3.217 V
3.2 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TSSOP
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.3876 mm
1.1 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.5 mm
0.65 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Width
6.096 mm
3 mm
Base Number Matches
3
2
Rohs Code
Yes
Manufacturer Package Code
MS8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare SPX1521R-3.3-L/TR with alternatives
Compare LT1521CMS8-3.3#TRPBF with alternatives