SPX1432M vs SPX1432AM-L feature comparison

SPX1432M Sipex Corporation

Buy Now Datasheet

SPX1432AM-L Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description TSSOP, TSSOP,
Reach Compliance Code unknown unknown
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage-Max 1.252 V 1.246 V
Output Voltage-Min 1.228 V 1.234 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 140 ppm/°C 92 ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.3 mm 1.3 mm
Base Number Matches 4 2
Time@Peak Reflow Temperature-Max (s) 40

Compare SPX1432M with alternatives

Compare SPX1432AM-L with alternatives