SPX1129R-L-5.0 vs LT1129IST-5 feature comparison

SPX1129R-L-5.0 Sipex Corporation

Buy Now Datasheet

LT1129IST-5 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, TO-252AA, 3 PIN PLASTIC, SOT-223, 3 PIN
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.7 V 0.7 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 6 V 5.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e0
Length 6.5405 mm 6.505 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.7 A
Output Voltage1-Max 5.12 V 5.15 V
Output Voltage1-Min 4.88 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Equivalence Code SMSIP3H,.38,90TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.3876 mm 1.8 mm
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.5 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.4% 3%
Width 6.096 mm 3.505 mm
Base Number Matches 2 2
Part Package Code SOT
Pin Count 3
Manufacturer Package Code ST
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.45 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.01%
Load Regulation-Max 0.03%
Number of Outputs 1
Technology BIPOLAR

Compare SPX1129R-L-5.0 with alternatives

Compare LT1129IST-5 with alternatives