Part Details for SPX1129R-L-5.0 by Sipex Corporation
Overview of SPX1129R-L-5.0 by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1129R-L-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX1129R-L-5.0-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3863 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | SPX1129 - Fixed Positive LDO Regulator, 5V, 0.7V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 3863 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for SPX1129R-L-5.0
SPX1129R-L-5.0 CAD Models
SPX1129R-L-5.0 Part Data Attributes
|
SPX1129R-L-5.0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1129R-L-5.0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-252AA, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5405 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3876 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.096 mm |
Alternate Parts for SPX1129R-L-5.0
This table gives cross-reference parts and alternative options found for SPX1129R-L-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1129R-L-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1129R-5.0-L | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | SPX1129R-L-5.0 vs SPX1129R-5.0-L |
SPX1129R-5.0-L/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | SPX1129R-L-5.0 vs SPX1129R-5.0-L/TR |
SPX1129R-5.0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, TO-252AA, 3 PIN | Sipex Corporation | SPX1129R-L-5.0 vs SPX1129R-5.0 |
SPX1129R-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, TO-252AA, 3 PIN | Exar Corporation | SPX1129R-L-5.0 vs SPX1129R-5.0/TR |