SPX1117R-L-1.8
vs
LM1117DT-1.8/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXAR CORP
TEXAS INSTRUMENTS INC
Part Package Code
TO-252AA
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
TO-252, 3 PIN
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.3 V
1.3 V
Dropout Voltage1-Nom
1.1 V
1.2 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
10 V
15 V
Input Voltage-Min
3.2 V
3.2 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Length
6.54 mm
6.58 mm
Line Regulation-Max
0.027%
0.006%
Load Regulation-Max
0.012%
0.01%
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
1.836 V
1.854 V
Output Voltage1-Min
1.764 V
1.746 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.52 mm
2.55 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.285 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
3%
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Operating Temperature-Max
125 °C
Operating Temperature-Min
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SPX1117R-L-1.8 with alternatives
Compare LM1117DT-1.8/NOPB with alternatives