LM1117DT-1.8/NOPB vs NCP1117DT18RK feature comparison

LM1117DT-1.8/NOPB National Semiconductor Corporation

Buy Now Datasheet

NCP1117DT18RK onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description TO-252, 3/2 PIN DPAK-3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.2 V 1.07 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 10 V 11.8 V
Input Voltage-Min 3.2 V 3.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Length 6.58 mm 6.54 mm
Line Regulation-Max 0.006% 0.001%
Load Regulation-Max 0.01% 0.006%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.8 A 1 A
Output Voltage1-Max 1.854 V 1.845 V
Output Voltage1-Min 1.746 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 2.5%
Width 6.1 mm 6.095 mm
Base Number Matches 2 1
Part Package Code TO-252
Pin Count 3
Factory Lead Time 4 Weeks

Compare LM1117DT-1.8/NOPB with alternatives

Compare NCP1117DT18RK with alternatives