SPX1117M3-3-3 vs SPX1117HM3-3.3-L/TR feature comparison

SPX1117M3-3-3 Exar Corporation

Buy Now Datasheet

SPX1117HM3-3.3-L/TR Sipex Corporation

Buy Now Datasheet
No Yes
Transferred Transferred
SIPEX CORP SIPEX CORP
unknown compliant
FIXED
1.3 V 1.2 V
1.1 V
20 V
12 V 12 V
4.8 V 4.7 V
R-PDSO-G4 R-PDSO-G3
6.5 mm 2.9 mm
0.007%
0.012%
1 1
1
4 3
125 °C 125 °C
-40 °C -40 °C
0.8 A 0.8 A
3.366 V 3.366 V
3.234 V 3.234 V
3.3 V 3.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSOP
SOT-223 SOT-223
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
TUBE TR
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.8 mm 1.12 mm
YES YES
BIPOLAR
GULL WING GULL WING
2.3 mm 0.95 mm
DUAL DUAL
2% 2%
3.5 mm 1.3 mm
2 2
LEAD FREE, SOT-223, 3 PIN
e3
1
TIN

Compare SPX1117M3-3-3 with alternatives