Datasheets
SPX1117M3-3-3 by:

Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN

Part Details for SPX1117M3-3-3 by Exar Corporation

Overview of SPX1117M3-3-3 by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPX1117M3-3-3

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 240
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

Part Details for SPX1117M3-3-3

SPX1117M3-3-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPX1117M3-3-3 Part Data Attributes

SPX1117M3-3-3 Exar Corporation
Buy Now Datasheet
Compare Parts:
SPX1117M3-3-3 Exar Corporation Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SIPEX CORP
Reach Compliance Code unknown
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 12 V
Input Voltage-Min 4.8 V
JESD-30 Code R-PDSO-G4
Length 6.5 mm
Line Regulation-Max 0.007%
Load Regulation-Max 0.012%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 3.5 mm

Alternate Parts for SPX1117M3-3-3

This table gives cross-reference parts and alternative options found for SPX1117M3-3-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117M3-3-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SPX1117HM3-L-3-3 Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, ROHS COMPLIANT, TO-261AA, SOT-223, 4/3 PIN SPX1117M3-3-3 vs SPX1117HM3-L-3-3
SPX1117M3-L-3.3/TR Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN SPX1117M3-3-3 vs SPX1117M3-L-3.3/TR
AS1117M3-3.3 Sipex Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN SPX1117M3-3-3 vs AS1117M3-3.3
SPX1117M3-L-3-3/TR Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN SPX1117M3-3-3 vs SPX1117M3-L-3-3/TR
Part Number Manufacturer Composite Price Description Compare
SPX1117HM3-3-3 Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN SPX1117M3-3-3 vs SPX1117HM3-3-3
SPX1117HM3-3-3/TR Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN SPX1117M3-3-3 vs SPX1117HM3-3-3/TR
SPX1117M3-L-3-3/TR MaxLinear Inc $0.1924 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN SPX1117M3-3-3 vs SPX1117M3-L-3-3/TR
SPX1117M3-L-3-3 Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN SPX1117M3-3-3 vs SPX1117M3-L-3-3
REG1117F-3.3 Texas Instruments Check for Price 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 SPX1117M3-3-3 vs REG1117F-3.3
SPX1117T-L-3-3/TR Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263AA, TO-263, 3 PIN SPX1117M3-3-3 vs SPX1117T-L-3-3/TR
SPX1117HM3-3.3-L/TR Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN SPX1117M3-3-3 vs SPX1117HM3-3.3-L/TR
SPX1117T-L-3-3 Exar Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263AA, TO-263, 3 PIN SPX1117M3-3-3 vs SPX1117T-L-3-3
REG1117F-3.3KTTT Texas Instruments Check for Price 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0 SPX1117M3-3-3 vs REG1117F-3.3KTTT
SC1117CM-3.3.TRT Semtech Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN SPX1117M3-3-3 vs SC1117CM-3.3.TRT

SPX1117M3-3-3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1117M3-3-3 by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1117M3-3-3 by Exar Corporation

Select Manufacturer
Which Manufacturer of SPX1117M3-3-3 would you like to use for your alert(s)?
  • Please alert me when SPX1117M3-3-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX1117M3-3-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1117M3-3-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX1117M3-3-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1117M3-3-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1117M3-3-3 by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: