SPX1085AT
vs
SPX1585U-L
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
TO-263,
,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
1.5 V
1.2 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Length
10.287 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-45 °C
-45 °C
Output Current1-Max
3 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SFM
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.6 mm
Terminal Position
SINGLE
SINGLE
Width
9.04 mm
Base Number Matches
1
2
Input-Output Voltage Differential-Max
5.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-609 Code
e3
Output Voltage1-Min
1.2 V
Terminal Finish
MATTE TIN
Compare SPX1085AT with alternatives
Compare SPX1585U-L with alternatives