SPX1085AT vs LX8554-00CP feature comparison

SPX1085AT Sipex Corporation

Buy Now Datasheet

LX8554-00CP Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MICROSEMI CORP
Package Description TO-263, PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 1.5 V 1 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Length 10.287 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -45 °C
Output Current1-Max 3 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.597 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.6 mm
Terminal Position SINGLE SINGLE
Width 9.04 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Output Voltage1-Max 3.6 V
Output Voltage1-Min 2.5 V
Terminal Finish TIN LEAD

Compare SPX1085AT with alternatives

Compare LX8554-00CP with alternatives