SPX1004M1-2-5/TR
vs
LM385M3-2.5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIPEX CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-243AA, SOT-89, 3 PIN
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e0
|
Length |
4.5 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.52 V
|
2.575 V
|
Output Voltage-Min |
2.48 V
|
2.425 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
0.953 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
2.5 mm
|
1.4 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
TO-236
|
Seated Height-Max |
|
1.12 mm
|
Supply Current-Max (Isup) |
|
20 mA
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
150 ppm/°C
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Voltage Tolerance-Max |
|
1.52%
|
|
|
|
Compare LM385M3-2.5 with alternatives