SPX1004AM1-L-1-2/TR
vs
AS432M1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIPEX CORP
ALPHA SEMICONDUCTOR
Package Description
ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
e0
Length
4.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.245 V
15 V
Output Voltage-Min
1.225 V
1.24 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
Width
2.5 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Current-Max
0.1 A
Technology
BIPOLAR