SPU08P06P
vs
IRLI3803
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
INTERNATIONAL RECTIFIER CORP
Package Description
IN-LINE, R-PSIP-T3
TO-220, FULL PACK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
60 V
30 V
Drain Current-Max (ID)
8.8 A
76 A
Drain-source On Resistance-Max
0.3 Ω
0.006 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Rohs Code
No
Part Package Code
TO-220AB
Pin Count
3
Avalanche Energy Rating (Eas)
610 mJ
Case Connection
ISOLATED
JEDEC-95 Code
TO-220AB
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
48 W
Pulsed Drain Current-Max (IDM)
470 A
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare SPU08P06P with alternatives
Compare IRLI3803 with alternatives