SPU08P06P vs IRFBE32 feature comparison

SPU08P06P Siemens

Buy Now Datasheet

IRFBE32 Semiconductor Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SIEMENS A G SEMICONDUCTOR TECHNOLOGY INC
Package Description IN-LINE, R-PSIP-T3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 8.8 A
Drain-source On Resistance-Max 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 2 3

Compare SPU08P06P with alternatives