SPT9110SIS
vs
AD9100JD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ANALOG DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOP,
SKINNY, SIDE BRAZED, CERAMIC, DIP-20
Pin Count
28
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Acquisition Time-Nom
0.004 µs
0.02 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
3.5 V
5 V
Analog Input Voltage-Min
1.5 V
-5 V
JESD-30 Code
R-PDSO-G28
R-CDIP-T20
Length
17.9 mm
26.721 mm
Number of Functions
1
1
Number of Terminals
28
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.84 mm
4.45 mm
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Droop Rate-Max
6000 V/s
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Package Equivalence Code
DIP20,.3
Supply Current-Max
132 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare SPT9110SIS with alternatives
Compare AD9100JD with alternatives