SPT574BCN
vs
HADC574ZAID
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SIGNAL PROCESSING TECHNOLOGIES
Part Package Code
DIP
Package Description
DIP,
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
16.5 V
Analog Input Voltage-Min
-10 V
-16.5 V
Conversion Time-Max
25 µs
25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
Length
37.4 mm
Linearity Error-Max (EL)
0.0122%
0.012%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
6.35 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP28,.6
Sample Rate
0.056 MHz
Supply Current-Max
9 mA
Terminal Finish
TIN LEAD
Compare SPT574BCN with alternatives
Compare HADC574ZAID with alternatives