HADC574ZAID vs HADC574ZCMD feature comparison

HADC574ZAID Signal Processing Technologies

Buy Now Datasheet

HADC574ZCMD Signal Processing Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNAL PROCESSING TECHNOLOGIES SIGNAL PROCESSING TECHNOLOGIES
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 16.5 V 16.5 V
Analog Input Voltage-Min -16.5 V -16.5 V
Conversion Time-Max 25 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.012% 0.024%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.056 MHz 0.056 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Current-Max 9 mA 9 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare HADC574ZAID with alternatives

Compare HADC574ZCMD with alternatives