SPHD1231A-P3102GF-0740-0300-P
vs
MPH262SG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MMT MACHRONE CORP
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.134 inch
0.122 inch
Body Depth
0.291 inch
0.059 inch
Body Length
1.55 inch
1.209 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.05 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
1 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
62
62
Base Number Matches
1
1
Contact Resistance
15 mΩ
Mating Contact Row Spacing
0.039 inch
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Terminal Length
0.083 inch
UL Flammability Code
94V-0
Compare SPHD1231A-P3102GF-0740-0300-P with alternatives
Compare MPH262SG with alternatives