SPH27R0KLFB2
vs
SPH27R0KB1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Molded
|
Molded
|
Lead Diameter |
0.813 mm
|
0.813 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5.72 mm
|
5.72 mm
|
Package Length |
14.3 mm
|
14.3 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Reference Standard |
MIL-R-11
|
MIL-R-11
|
Resistance |
27 Ω
|
27 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
SPH
|
SPH
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
400 ppm/°C
|
400 ppm/°C
|
Tolerance |
10%
|
10%
|
Working Voltage |
1000 V
|
1000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SPH27R0KLFB2 with alternatives
Compare SPH27R0KB1 with alternatives